
* Images are for reference only
LTC4372HMS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4372HMS8#PBF
- JLCPCB Part #
- C3231452
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 10uA 2.5V~80V Active High Ideal Diode Soft-start、Under-voltage lockout、Reverse voltage protection、Reverse current blocking MSOP-8 ORing Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$13.3418
10+
$11.5100
30+
$10.3930
100+
$9.4571
Related Products
Welcome back, may I help you?