
* Images are for reference only
MAX531ACPD+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX531ACPD+
- JLCPCB Part #
- C1554819
- Package
- PDIP-14
- Description
- 0.5LSB 0℃~+70℃ 1 12 25us 4.5V~5.5V SPI、QSPI、MICROWIRE PDIP-14 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2969
200+
$9.7905
500+
$9.4459
1000+
$9.2768
Related Products
Welcome back, may I help you?