
* Images are for reference only
5962-8958101PA
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-8958101PA
- JLCPCB Part #
- C577943
- Package
- CDIP-8
- Description
- -55℃~+125℃ 1.4mA 10mA 12V~36V 30uVp-p 8.5ppm/℃ Fixed Series ±0.3% CDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$147.3055
200+
$57.0062
500+
$55.0026
1000+
$54.0120
Welcome back, may I help you?