This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5962-89581022A

Extended
Manufacturer
Analog Devices
MFR.Part #
5962-89581022A
JLCPCB Part #
C3679779
Package
CLCC-20(9x9)
Description
-55℃~+125℃@(Ta) 10V 12V~36V 30uVp-p 65ppm/℃ 8mA Fixed Series CLCC-20(9x9) Voltage Reference
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 54

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.7799
200+ $13.8459
500+ $13.3595
1000+ $13.1195
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons