CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. MX584SQ
MX584SQ
Extended
* Images are for reference only

MX584SQ

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MX584SQ
JLCPCB Part #
C3680287
Package
CDIP-8
Description
-55℃~+125℃@(Ta) 10mA 4.5V~30V Adjustable Series CDIP-8 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageCDIP-8
Operating Temperature-55℃~+125℃@(Ta)
Noise - 1/10Hz to 10Hz50uVp-p
Voltage - Supply4.5V~30V
Output TypeAdjustable
Output Current10mA
FeaturesEnable/disable、Built-in output buffer
Temperature Coefficient30ppm/℃
Output Voltage2.5V~10V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. MX584SQ
MX584SQ

* Images are for reference only

MX584SQ

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX584SQ
JLCPCB Part #
C3680287
Package
CDIP-8
Description
-55℃~+125℃@(Ta) 10mA 4.5V~30V Adjustable Series CDIP-8 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX584SQ

* Images are for reference only

MX584SQ

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX584SQ
JLCPCB Part #
C3680287
Package
CDIP-8
Description
-55℃~+125℃@(Ta) 10mA 4.5V~30V Adjustable Series CDIP-8 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX584SQ Specifications

MX584SQ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageCDIP-8
Operating Temperature-55℃~+125℃@(Ta)
Noise - 1/10Hz to 10Hz50uVp-p
Voltage - Supply4.5V~30V
Output TypeAdjustable
Output Current10mA
FeaturesEnable/disable、Built-in output buffer
Temperature Coefficient30ppm/℃
Output Voltage2.5V~10V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX584SQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX584SQ Documents

MX584SQ datasheets or manufacturer documentation.

Datasheet: MX584SQ Datasheet (PDF)

MX584SQ Schematic Symbol & PCB Footprint

The MX584SQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.