
* Images are for reference only
SH50C-3.0-100
Extended
- Manufacturer
- Amgis, LLC
- MFR.Part #
- SH50C-3.0-100
- JLCPCB Part #
- C17275930
- Package
- Plugin,24.1x15.2mm
- Description
- 100uH 3A 40mΩ ±20% Plugin,24.1x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9513
200+
$3.1738
500+
$3.0672
1000+
$3.0155
Welcome back, may I help you?