
* Images are for reference only
SH50C-3.0-220
Extended
- Manufacturer
- Amgis, LLC
- MFR.Part #
- SH50C-3.0-220
- JLCPCB Part #
- C17412030
- Package
- Plugin,31.8x17.8mm
- Description
- 220uH 3A 70mΩ ±20% 插件,31.8x17.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1692
200+
$4.0587
500+
$3.9223
1000+
$3.8564
Welcome back, may I help you?