
* Images are for reference only
L199QEC-TR
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L199QEC-TR
- JLCPCB Part #
- C6217221
- Package
- SMD,1x0.5mm
- Description
- -40℃~+80℃ 100mcd 140° 20mA 2V 630nm 640nm Red Water Clear SMD,1x0.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1094
200+
$0.0437
500+
$0.0423
1000+
$0.0415
Welcome back, may I help you?