
L199LWD-45K-TR
- Manufacturer
- MFR.Part #
- L199LWD-45K-TR
- JLCPCB Part #
- C5745685
- Package
- SMD,1x0.5mm
- Description
- -40℃~+80℃ 150° 20mA 220mcd 3.1V 4500K White Yellow Lens SMD,1x0.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Opto Plus LED | |
| Package | SMD,1x0.5mm | |
| Operating Temperature | -40℃~+80℃ | |
| Color Temperature | 4500K | |
| Viewing Angle | 150° | |
| Forward Current | 20mA | |
| Luminous Intensity | 220mcd | |
| Illumination Color | White | |
| Lens Color | Yellow Lens | |
| Voltage - Forward(Vf) | 3.1V |

* Images are for reference only
L199LWD-45K-TR
Extended- Manufacturer
- MFR.Part #
- L199LWD-45K-TR
- JLCPCB Part #
- C5745685
- Package
- SMD,1x0.5mm
- Description
- -40℃~+80℃ 150° 20mA 220mcd 3.1V 4500K White Yellow Lens SMD,1x0.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
L199LWD-45K-TR
Extended- Manufacturer
- MFR.Part #
- L199LWD-45K-TR
- JLCPCB Part #
- C5745685
- Package
- SMD,1x0.5mm
- Description
- -40℃~+80℃ 150° 20mA 220mcd 3.1V 4500K White Yellow Lens SMD,1x0.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L199LWD-45K-TR Specifications
L199LWD-45K-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Opto Plus LED | |
| Package | SMD,1x0.5mm | |
| Operating Temperature | -40℃~+80℃ | |
| Color Temperature | 4500K | |
| Viewing Angle | 150° | |
| Forward Current | 20mA | |
| Luminous Intensity | 220mcd | |
| Illumination Color | White | |
| Lens Color | Yellow Lens | |
| Voltage - Forward(Vf) | 3.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L199LWD-45K-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L199LWD-45K-TR Documents
L199LWD-45K-TR datasheets or manufacturer documentation.
Datasheet: L199LWD-45K-TR Datasheet (PDF)
L199LWD-45K-TR Schematic Symbol & PCB Footprint
The L199LWD-45K-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.