This website requires JavaScript.
no-image

* Images are for reference only

L199QYGC-TR

Extended
Manufacturer
American Opto Plus LED
MFR.Part #
L199QYGC-TR
JLCPCB Part #
C5745687
Package
SMD,1x0.5mm
Description
-40℃~+80℃ 140° 20mA 2V 570nm 576nm 60mcd Discrete Diode Emerald Green Water Clear SMD,1x0.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 89

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1013
200+ $0.0405
500+ $0.0392
1000+ $0.0384
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons