
* Images are for reference only
L5C3NWC
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L5C3NWC
- JLCPCB Part #
- C6072253
- Package
- Plugin,D=5mm
- Description
- 100° 20mA 3.5V 450mcd White Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3785
200+
$0.5511
500+
$0.5318
1000+
$0.5238
Related Products
Welcome back, may I help you?