This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

L199QOC-TR

Extended
Manufacturer
American Opto Plus LED
MFR.Part #
L199QOC-TR
JLCPCB Part #
C6217223
Package
SMD,1x0.5mm
Description
-40℃~+80℃ 130mcd 140° 20mA 2V 605nm 615nm Orange Water Clear SMD,1x0.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 100

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0898
200+ $0.0359
500+ $0.0347
1000+ $0.0341
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons