
* Images are for reference only
AOZ8S303BLS-11
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8S303BLS-11
- JLCPCB Part #
- C20266666
- Package
- WLCSP-2(0.3x0.6)
- Description
- -40℃~+125℃ 0.2pF 1 11V 13V 1nA 6V 70W@8/20us 9A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS WLCSP-2(0.3x0.6) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1127
200+
$0.0450
500+
$0.0436
1000+
$0.0428
Welcome back, may I help you?