This website requires JavaScript.
no-image

* Images are for reference only

AOZ8S303BLS-24

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ8S303BLS-24
JLCPCB Part #
C20266667
Package
WLCSP-2(0.3x0.6)
Description
-40℃~+125℃ 0.2pF 1 1nA 24V 29V 6.5V 70W@8/20us 9A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS WLCSP-2(0.3x0.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 71

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1276
200+ $0.0509
500+ $0.0493
1000+ $0.0485

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons