
* Images are for reference only
AOZ8S530BLS-05
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8S530BLS-05
- JLCPCB Part #
- C20266681
- Package
- WLCSP-2(0.3x0.6)
- Description
- -40℃~+125℃ 1 15pF 1nA 5.5V 7.5V 8V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS WLCSP-2(0.3x0.6) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0854
200+
$0.0341
500+
$0.0330
1000+
$0.0325
Related Products
Welcome back, may I help you?