
* Images are for reference only
AOZ8S530BLS-03
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8S530BLS-03
- JLCPCB Part #
- C20266680
- Package
- WLCSP-2(0.3x0.6)
- Description
- -40℃~+125℃ 1 1nA 3.3V 30pF 35A@8/20us 5.5V 7.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS WLCSP-2(0.3x0.6) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0851
200+
$0.0340
500+
$0.0328
1000+
$0.0324