This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOZ8846DT-05

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ8846DT-05
JLCPCB Part #
C20266652
Package
DFN-5(0.8x1.3)
Description
-40℃~+125℃ 0.15pF 100nA 5V 9V Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-5(0.8x1.3) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2031
200+ $0.0811
500+ $0.0784
1000+ $0.0771
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons