
* Images are for reference only
AOZ8806DI-05
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8806DI-05
- JLCPCB Part #
- C1981924
- Package
- DFN-8(3.3x1.3)
- Description
- -40℃~+85℃ 0.75pF 1uA 36W@8/20us 4A@8/20us 5V 6 6V 9V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-8(3.3x1.3) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4865
200+
$0.1895
500+
$0.1815
1000+
$0.1783
Related Products
Welcome back, may I help you?