
* Images are for reference only
DF5G7M2N,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- DF5G7M2N,LF
- JLCPCB Part #
- C1974182
- Package
- DFN-5(0.8x1.3)
- Description
- 2.5A@8/20us 20V 5.5V 50W 6V TVS DFN-5(0.8x1.3) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1182
1000+
$0.0458
2500+
$0.0442
5000+
$0.0434
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?