This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF5G5M4N,LF

Extended
Manufacturer
TOSHIBA
MFR.Part #
DF5G5M4N,LF
JLCPCB Part #
C17631649
Package
DFN-5(0.8x1.3)
Description
0.35pF 100nA 15V 2A@8/20us 3.6V 5V IEC 61000-4-2 TVS DFN-5(0.8x1.3) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2308
200+ $0.0922
500+ $0.0891
1000+ $0.0875

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons