
* Images are for reference only
AOZ8251BDI-05
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8251BDI-05
- JLCPCB Part #
- C3715368
- Package
- DFN-2(0.3x0.6)
- Description
- -40℃~+125℃ 1 16A 1nA 24V 5.5V 5V 5pF Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS DFN-2(0.3x0.6) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1137
200+
$0.0440
500+
$0.0424
1000+
$0.0418
Welcome back, may I help you?