This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOZ8651BDT-05

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ8651BDT-05
JLCPCB Part #
C20266648
Package
0201
Description
-40℃~+125℃ 0.5pF 1 10V 1nA 45W@8/20us 5V 6V 7A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 62

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1455
200+ $0.0580
500+ $0.0561
1000+ $0.0551

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons