
* Images are for reference only
AOZ7675QI
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ7675QI
- JLCPCB Part #
- C3192014
- Package
- QFN-20-EP(7x7)
- Description
- -40℃~+125℃ 50kHz~100kHz 8V~33V Flyback No QFN-20-EP(7x7) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8143
200+
$1.4761
500+
$1.4248
1000+
$1.3991
Related Products
Welcome back, may I help you?