
* Images are for reference only
AOZ8903CI
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8903CI
- JLCPCB Part #
- C1980589
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 0.75pF 12A 1uA 40W 5.5V 6V 7V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1553
1000+
$0.0601
2500+
$0.0580
5000+
$0.0569
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?