
* Images are for reference only
M45PE20-VMN6P
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- M45PE20-VMN6P
- JLCPCB Part #
- C6586829
- Package
- SO-8
- Description
- -40℃~+85℃ 100,000 cycles 1uA 2.7V~3.6V 20 Years 2Mbit 75MHz SPI SO-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7665
200+
$1.5028
500+
$1.4530
1000+
$1.4289
Welcome back, may I help you?