
* Images are for reference only
AS6C1616B-45TINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS6C1616B-45TINTR
- JLCPCB Part #
- C6507013
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 12mA 16Mbit 2.7V~3.6V 45ns 5uA Parallel Port (Parallel) TSOPI-48 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8737
200+
$9.5270
500+
$9.2075
1500+
$9.0502
Related Products

AS6C1616B-55TINTR
Alliance Memory
$23.8737

AS6C1616B-45BINTR
Alliance Memory
$22.3148

AS6C1616-55TINTR
Alliance Memory
$10.6750

IS61WV204816BLL-10TLI-TR
ISSI(Integrated Silicon Solution)
$19.1889

IS64WV204816BLL-12CTLA3
ISSI(Integrated Silicon Solution)
$75.1659

AS6C1616B-45TIN
Alliance Memory
$23.6843
Welcome back, may I help you?