This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M25PX80-VMN3TPB

Extended
Manufacturer
Micron Tech
MFR.Part #
M25PX80-VMN3TPB
JLCPCB Part #
C19277267
Package
SO-8
Description
-40℃~+85℃ 100,000 Cycles 15ms 2.3V~3.6V 20 Years 50uA 5ms 75MHz 8Mbit SPI SO-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5025
200+ $1.3978
500+ $1.3512
1000+ $1.3287
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons