
* Images are for reference only
AS4C64M8D1-5TCN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C64M8D1-5TCN
- JLCPCB Part #
- C17377319
- Package
- TSSOP-66-10.2mm
- Description
- 0℃~+70℃ 2.3V~2.7V 200MHz 512Mbit 6mA 80mA SDRAM DDR TSSOP-66-10.2mm DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5860
216+
$3.0280
540+
$2.9269
972+
$2.8771
Related Products
Welcome back, may I help you?