This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS7C31026B-12JCNTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS7C31026B-12JCNTR
JLCPCB Part #
C6125858
Package
SOJ-44
Description
0℃~+70℃ 12ns 1Mbit 3V~3.6V 5mA 75mA Parallel Port (Parallel) SOJ-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6673
200+ $3.0599
500+ $2.9571
1000+ $2.9074
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons