
* Images are for reference only
AS4C2M32SA-6TIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C2M32SA-6TIN
- JLCPCB Part #
- C17452714
- Package
- TFSOP-86-10.2mm
- Description
- -40℃~+85℃ 166MHz 3V~3.6V 64Mbit TFSOP-86-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0330
216+
$4.4023
540+
$4.2562
972+
$4.1824
Related Products

AS4C2M32SA-6TCN
Alliance Memory
$4.2337

AS4C4M32SA-6TIN
Alliance Memory
$16.9348

AS4C2M32SA-6TINTR
Alliance Memory
$4.2193

NDS73PT9-20IT TR
Insignis Technology Corporation
$9.8642

IS42S32160F-6TLI-TR
ISSI(Integrated Silicon Solution)
$22.0483

NDS73PT9-16ET TR
Insignis Technology Corporation
$10.4679
Welcome back, may I help you?