This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS7C34098A-12TINTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS7C34098A-12TINTR
JLCPCB Part #
C6507049
Package
TSOP-442
Description
-40℃~+85℃ 12ns 160mA 3V~3.6V 4Mbit 8mA Parallel Port (Parallel) TSOP-442 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.7458
200+ $4.6865
500+ $4.5307
1000+ $4.4537
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons