This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS7C31025B-20TJCN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS7C31025B-20TJCN
JLCPCB Part #
C6125856
Package
SOJ-32
Description
-40℃~+85℃ 1Mbit 20ns 3V~3.6V 55mA 5mA Parallel Port (Parallel) SOJ-32 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3360
198+ $3.7248
506+ $3.6012
990+ $3.5402
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons