
* Images are for reference only
AS7C31026B-15JCNTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C31026B-15JCNTR
- JLCPCB Part #
- C5589431
- Package
- SOJ-44
- Description
- 0℃~+70℃ 15ns 1Mbit 3V~3.6V 5mA 70mA Parallel Port (Parallel) SOJ-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6673
200+
$3.0599
500+
$2.9571
1000+
$2.9074
Welcome back, may I help you?