
* Images are for reference only
AS4C128M8D3LC-12BCN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C128M8D3LC-12BCN
- JLCPCB Part #
- C17530070
- Package
- FBGA-78(7.5x10.5)
- Description
- 0℃~+95℃ 1.283V~1.45V 1Gbit 800MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function DDR3 SDRAM FBGA-78(7.5x10.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 210
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9350
210+
$4.3638
420+
$4.2177
1050+
$4.1454
Related Products

AS4C128M8D3LC-12BIN
Alliance Memory
$14.6453

AS4C128M8D3LB-12BCN
Alliance Memory
$6.1619

AS4C128M8D3LA-12BCN
Micron Tech
$10.1789

NDL28PFR-9MIT TR
Insignis Technology Corporation
$17.0536

NDL28PFR-9MET
Insignis Technology Corporation
$16.6747

NDL28PFR-8KET TR
Insignis Technology Corporation
$17.2222
Welcome back, may I help you?