
* Images are for reference only
AS6C2008A-55STIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS6C2008A-55STIN
- JLCPCB Part #
- C7217842
- Package
- LFSOP-32-11.8mm
- Description
- -40℃~+85℃ 2.7V~5.5V 20mA 2Mbit 2uA 55ns Parallel Port (Parallel) LFSOP-32-11.8mm SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 234
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5884
234+
$3.4280
468+
$3.3126
936+
$3.2566
Welcome back, may I help you?