
* Images are for reference only
AS7C34096B-10BINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C34096B-10BINTR
- JLCPCB Part #
- C2063937
- Package
- TFBGA-36(6x8)
- Description
- -40℃~+85℃ 10ns 2.7V~3.6V 2mA 40mA 4Mbit Parallel Port (Parallel) TFBGA-36(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2484
200+
$2.0310
500+
$1.9604
1000+
$1.9250
Related Products
Welcome back, may I help you?