This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS7C1024B-20TJIN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS7C1024B-20TJIN
JLCPCB Part #
C5554720
Package
SOJ-32
Description
-40℃~+85℃ 10mA 1Mbit 20ns 4.5V~5.5V 80mA Parallel Port (Parallel) SOJ-32 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2B
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.5688
198+ $3.8179
506+ $3.6911
990+ $3.6285
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons