
* Images are for reference only
AS6C1616B-55TINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS6C1616B-55TINTR
- JLCPCB Part #
- C5569974
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 10mA 16Mbit 2.7V~3.6V 55ns 5uA Parallel Port (Parallel) TSOPI-48 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8737
200+
$9.5270
500+
$9.2075
1500+
$9.0502
Welcome back, may I help you?