
* Images are for reference only
AS6C8008B-45ZIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS6C8008B-45ZIN
- JLCPCB Part #
- C6507025
- Package
- TSOPII-44
- Description
- -40℃~+85℃ 12mA 2.5uA 2.7V~3.6V 45ns 8Mbit Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 135
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2875
135+
$6.1009
540+
$5.8970
945+
$5.7959
Related Products
Welcome back, may I help you?