This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C512M8D3LC-12BCNTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C512M8D3LC-12BCNTR
JLCPCB Part #
C17295888
Package
FBGA-78(7.5x10.6)
Description
0℃~+95℃ 1.283V~1.45V 47mA 4Gbit 800MHz SDRAM DDR3 FBGA-78(7.5x10.6) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.0271
200+ $8.7900
500+ $8.4961
1000+ $8.3516
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons