This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS6C4008-70SANTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS6C4008-70SANTR
JLCPCB Part #
C6125844
Package
SOP-32
Description
-40℃~+125℃ 2.7V~5.5V 20mA 4Mbit 4uA 70ns Parallel Port (Parallel) SOP-32 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991b2a
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.1137
200+ $6.8288
500+ $6.6000
1000+ $6.4872
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons