This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C1G8D3LA-10BINTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C1G8D3LA-10BINTR
JLCPCB Part #
C17452589
Package
FBGA-78(9x10.5)
Description
-40℃~+95℃ 1.283V~1.45V 24mA 8Gbit 933MHz 96mA Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function DDR3L SDRAM FBGA-78(9x10.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.0113
200+ $23.1480
500+ $22.3742
1000+ $21.9921
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons