This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS6C62256-55PIN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS6C62256-55PIN
JLCPCB Part #
C7078067
Package
PDIP-28
Description
-40℃~+85℃ 2.7V~5.5V 256Kbit 45mA 55ns Parallel Port (Parallel) PDIP-28 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.5204
195+ $3.4005
495+ $3.2865
1005+ $3.2303

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons