This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C32M16D1-5BINTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C32M16D1-5BINTR
JLCPCB Part #
C17234626
Package
TFBGA-60(8x13)
Description
-40℃~+85℃ 2.3V~2.7V 200MHz 512Mbit 6mA SDRAM DDR TFBGA-60(8x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7456
200+ $5.0851
500+ $4.9153
1000+ $4.8319
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons