This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C4M32SA-6TCNTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C4M32SA-6TCNTR
JLCPCB Part #
C17652996
Package
TFSOP-86-10.2mm
Description
0℃~+70℃ 128Mbit 166MHz 3V~3.6V TFSOP-86-10.2mm SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.5848
200+ $3.8243
500+ $3.6975
1000+ $3.6333
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons