This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS6C3216A-55TINTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS6C3216A-55TINTR
JLCPCB Part #
C5554678
Package
TSOPI-48
Description
-40℃~+85℃ 12mA 2.7V~3.6V 32Mbit 55ns 8uA Parallel Port (Parallel) TSOPI-48 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $45.2476
200+ $18.0554
500+ $17.4517
1000+ $17.1531
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons