
* Images are for reference only
AS4C4M32SA-6TIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C4M32SA-6TIN
- JLCPCB Part #
- C17680418
- Package
- TFSOP-86-10.2mm
- Description
- -40℃~+85℃ 128Mbit 166MHz 3V~3.6V TFSOP-86-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 108
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$16.9348
10+
$16.4403
14+
$14.9151
Related Products

AS4C2M32SA-6TIN
Alliance Memory
$11.0330

AS4C4M32SA-6TINTR
Alliance Memory
$5.4892

AS4C4M32S-6BIN
Alliance Memory
$5.2837

IS42S32800J-6TLI-TR
ISSI(Integrated Silicon Solution)
$10.9816

IS42S32160F-7TL
ISSI(Integrated Silicon Solution)
$21.7031

NDS73PT9-16ET TR
Insignis Technology Corporation
$10.4679
Welcome back, may I help you?