
* Images are for reference only
AS4C1G8D3LA-10BCNTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C1G8D3LA-10BCNTR
- JLCPCB Part #
- C17228115
- Package
- FBGA-78(9x10.5)
- Description
- 0℃~+95℃ 1.283V~1.45V 24mA 8Gbit 933MHz 96mA Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function DDR3L SDRAM FBGA-78(9x10.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.2931
200+
$24.8563
500+
$24.0246
1000+
$23.6152
Welcome back, may I help you?