This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C64M16D1A-6TCNTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C64M16D1A-6TCNTR
JLCPCB Part #
C17569598
Package
TSSOP-66-10.2mm
Description
0℃~+85℃ 12mA 166MHz 1Gbit 2.3V~2.7V Auto precharge function、Data mask function DDR SDRAM TSSOP-66-10.2mm DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.6105
200+ $16.2042
500+ $15.6633
1000+ $15.3953

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons