
* Images are for reference only
AS7C31024B-10TJCN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C31024B-10TJCN
- JLCPCB Part #
- C5948587
- Package
- SOJ-32
- Description
- 0℃~+70℃ 10ns 1Mbit 3V~3.6V 5mA 70mA Parallel Port (Parallel) SOJ-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1688
198+
$3.2592
506+
$3.1516
990+
$3.0970
Welcome back, may I help you?